ABB 36 Way Plastic Consumer Unit, 125A, IP65 Mistral65
- RS Stock No.:
- 811-1877
- Mfr. Part No.:
- 1SL1105A00 65P18X21
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-1877
- Mfr. Part No.:
- 1SL1105A00 65P18X21
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | Mistral65 | |
| Number of Ways Total | 36 | |
| Current Rating | 125A | |
| Dimensions | 435 x 430 x 155mm | |
| Housing Material | Plastic | |
| International Protection Rating | IP65 | |
| Length | 435mm | |
| Width | 430mm | |
| Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series Mistral65 | ||
Number of Ways Total 36 | ||
Current Rating 125A | ||
Dimensions 435 x 430 x 155mm | ||
Housing Material Plastic | ||
International Protection Rating IP65 | ||
Length 435mm | ||
Width 430mm | ||
Depth 155mm | ||
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- ABB 36 Way Plastic Consumer Unit IP65 Mistral65
- ABB 48 Way Plastic Consumer Unit IP65 Mistral65
- ABB 18 Way Plastic Consumer Unit IP65 Mistral65
- ABB 54 Way Plastic Consumer Unit IP65 Mistral65
- ABB 24 Way Plastic Consumer Unit IP65 Mistral65
- ABB 72 Way Plastic Consumer Unit IP65 Mistral65
- ABB 48 Plastic Consumer Unit EN60439-3, IEC60670 IP65 MISTRAL65
- ABB 36 Plastic Consumer Unit IEC60670 / EN60439-3 IP65 MISTRAL65











