ABB Plastic Consumer Unit, REACH, RoHS IP65 1SLM006500A

Unavailable
RS will no longer stock this product.
RS Stock No.:
286-4988
Mfr. Part No.:
1SLM006500A3116
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SLM006500A

Product Type

Consumer Unit

Range

S65P12X310750

Colour

Grey

Housing Material

Plastic

Standards/Approvals

REACH, RoHS

IP Rating

IP65

Depth

600mm

Length

155mm

Width

320mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The ABB switchboard is designed for surface mounting and features a single opaque plastic door.

Degree of protection IP65

Protection class isolated (class II)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy