ABB Plastic Consumer Unit Accessories, RoHS Exempt IP41 1SLM006500A

Subtotal (1 unit)*

$58.98

(exc. GST)

$64.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.98

*price indicative

RS Stock No.:
286-4934
Mfr. Part No.:
1SLM006500A1970
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Consumer Unit Accessories

Series

1SLM006500A

Range

41Z132

Housing Material

Plastic

Standards/Approvals

RoHS Exempt

IP Rating

IP41

Length

320mm

Depth

320mm

Width

210mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The ABB Enclosure accessories Tmax XT kit is designed specifically for switchboards, offering supplementary components or enhancements tailored to the Tmax XT series enclosures.

Dimensions 90.000 mm x 210.000 mm x 320.000 mm

Weight 0.58 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy