ABB Plastic Consumer Unit, RoHS, REACH IP65 1SLM006501A
- RS Stock No.:
- 286-4980
- Mfr. Part No.:
- 1SLM006501A2214
- Brand:
- ABB
Subtotal (1 unit)*
$268.06
(exc. GST)
$294.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.06 |
*price indicative
- RS Stock No.:
- 286-4980
- Mfr. Part No.:
- 1SLM006501A2214
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Consumer Unit | |
| Series | 1SLM006501A | |
| Range | H65P12X22C750 | |
| Colour | Grey | |
| Housing Material | Plastic | |
| Standards/Approvals | RoHS, REACH | |
| IP Rating | IP65 | |
| Depth | 323mm | |
| Length | 160mm | |
| Width | 243mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Consumer Unit | ||
Series 1SLM006501A | ||
Range H65P12X22C750 | ||
Colour Grey | ||
Housing Material Plastic | ||
Standards/Approvals RoHS, REACH | ||
IP Rating IP65 | ||
Depth 323mm | ||
Length 160mm | ||
Width 243mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB consumer unit is intended for surface mounting and comes with a single plastic door that is transparent, allowing for easy visibility of the contents inside. It provides isolated protection (Class II), ensuring safety through double insulation to prevent electric shock.
Degree of protection IP65
RoHS compliant
Related links
- ABB Plastic Consumer Unit REACH IP65 1SLM006501A
- ABB Plastic Consumer Unit REACH IP65 1SLM006500A
- ABB Plastic Consumer Unit RoHS IP65 1SLM006501A
- ABB Plastic Consumer Unit, RoHS Status:Exempt IP41 1SLM004100A
- ABB Plastic Consumer Unit, RoHS Exempt IP41 1SLM004100A
- ABB Plastic Consumer Unit RoHS IP65 1SLM006500A
- ABB Plastic Consumer Unit Accessories, RoHS Exempt IP41 1SLM006500A
- ABB Plastic Consumer Unit RoHS IP30 1SPE0077