Hager Consumer Unit, 630A IP55 FM
- RS Stock No.:
- 144-4627
- Mfr. Part No.:
- FM203
- Brand:
- Hager
Subtotal (1 unit)*
$2,118.34
(exc. GST)
$2,330.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,118.34 |
*price indicative
- RS Stock No.:
- 144-4627
- Mfr. Part No.:
- FM203
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Series | FM | |
| Product Type | Consumer Unit | |
| Range | Quadro 5 | |
| Current Rating | 630A | |
| Colour | White | |
| Standards/Approvals | No | |
| IP Rating | IP55 | |
| Length | 700mm | |
| Depth | 260mm | |
| Width | 960mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Series FM | ||
Product Type Consumer Unit | ||
Range Quadro 5 | ||
Current Rating 630A | ||
Colour White | ||
Standards/Approvals No | ||
IP Rating IP55 | ||
Length 700mm | ||
Depth 260mm | ||
Width 960mm | ||
- COO (Country of Origin):
- IT
Hager quadro5 Enclosures
Hager quadro5 series general purpose enclosures are designed to house switchgear or components in industrial automation and process control applications. It is manufactured from sheet steel and has been designed to be wall mounted quickly and easily.
Features and Benefits
IP55 protection rating;For electrical distribution up to 630 A;Supplied without side panels;Base color: RAL 7042;Can be mounted horizontally and vertically
Related links
- Hager Consumer Unit, 630A IP55 FM
- Hager Consumer Unit RoHS IP55 FM
- Hager Plastic Consumer Unit, 160A IP30 Vega D
- Hager Plastic Consumer Unit, 16A IP30 FD
- Hager Consumer Units | RS
- Consumer Units
- Schneider Electric Busbar Tap-Off Unit 680 mm, Canalis Series
- Schneider Electric Busbar Tap-Off Unit 780 mm, Canalis Series
