Hager Consumer Unit, 630A, RoHS IP55 FM
- RS Stock No.:
- 144-4626
- Mfr. Part No.:
- FM201
- Brand:
- Hager
Subtotal (1 unit)*
$1,392.13
(exc. GST)
$1,531.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,392.13 |
*price indicative
- RS Stock No.:
- 144-4626
- Mfr. Part No.:
- FM201
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Series | FM | |
| Product Type | Consumer Unit | |
| Range | Quadro 5 | |
| Current Rating | 630A | |
| Colour | RAL 7042 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP55 | |
| Depth | 260mm | |
| Length | 700mm | |
| Width | 660mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Series FM | ||
Product Type Consumer Unit | ||
Range Quadro 5 | ||
Current Rating 630A | ||
Colour RAL 7042 | ||
Standards/Approvals RoHS | ||
IP Rating IP55 | ||
Depth 260mm | ||
Length 700mm | ||
Width 660mm | ||
- COO (Country of Origin):
- IT
Hager quadro5 Enclosures
Hager quadro5 series general purpose enclosures are designed to house switchgear or components in industrial automation and process control applications. It is manufactured from sheet steel and has been designed to be wall mounted quickly and easily.
Features and Benefits
IP55 protection rating;For electrical distribution up to 630 A;Supplied without side panels;Base color: RAL 7042;Can be mounted horizontally and vertically
Related links
- Hager Consumer Unit, 630A IP55 FM
- Hager Plastic Consumer Unit, 160A IP30 Vega D
- Hager Plastic Consumer Unit, 16A IP30 FD
- ABB Plastic Consumer Unit RoHS IP65 1SLM006501A
- ABB Plastic Consumer Unit RoHS IP65 1SLM006500A
- ABB Consumer Unit Accessories, RoHS Exempt 1SLM006500A
- ABB Plastic Consumer Unit, RoHS Status:Exempt IP41 1SLM004100A
- ABB Plastic Consumer Unit REACH IP65 1SLM006501A
