ABB Consumer Unit Accessories, RoHS Exempt 1SLM006500A
- RS Stock No.:
- 286-4937
- Mfr. Part No.:
- 1SLM006500A1960
- Brand:
- ABB
Subtotal (1 unit)*
$78.55
(exc. GST)
$86.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.55 |
*price indicative
- RS Stock No.:
- 286-4937
- Mfr. Part No.:
- 1SLM006500A1960
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Consumer Unit Accessories | |
| Series | 1SLM006500A | |
| Range | 41Z134 | |
| Standards/Approvals | RoHS Exempt | |
| Depth | 500mm | |
| Length | 500mm | |
| Width | 210mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Consumer Unit Accessories | ||
Series 1SLM006500A | ||
Range 41Z134 | ||
Standards/Approvals RoHS Exempt | ||
Depth 500mm | ||
Length 500mm | ||
Width 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB Enclosure accessories Tmax XT kit is designed specifically for switchboards, offering supplementary components or enhancements tailored to the Tmax XT series enclosures.
Dimensions 90.000 mm x 210.000 mm x 500.000 mm
Weight 0.61 kg
Related links
- ABB Plastic Consumer Unit Accessories, RoHS Exempt IP41 1SLM006500A
- ABB Plastic Consumer Unit REACH IP65 1SLM006500A
- Schneider Electric 16 Metal Consumer Unit Accessories EU RoHS EZ9E
- ABB Plastic Consumer Unit RoHS IP65 1SLM006500A
- ABB Plastic Consumer Unit, RoHS Exempt IP41 1SLM004100A
- ABB Consumer Unit
- ABB Plastic Consumer Unit, RoHS Status:Exempt IP41 1SLM004100A
- ABB Plastic Consumer Unit REACH IP65 1SLM006501A