Microchip PAC1954T-E/4MX 450 μA Power Monitor 16-Pin VQFN 5.5V
- RS Stock No.:
- 764-323
- Mfr. Part No.:
- PAC1954T-E/4MX
- Brand:
- Microchip
Subtotal (1 tape of 3300 units)*
$9,121.20
(exc. GST)
$10,032.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 3300 + | $2.764 | $9,121.20 |
*price indicative
- RS Stock No.:
- 764-323
- Mfr. Part No.:
- PAC1954T-E/4MX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Monitor | |
| Sub Type | Power Path Controller | |
| Accuracy | ±1 % | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Series | PAC1954 | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Length | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Supply Current | 450μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Monitor | ||
Sub Type Power Path Controller | ||
Accuracy ±1 % | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 16 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Series PAC1954 | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Length 3mm | ||
Minimum Operating Temperature -40°C | ||
Supply Current 450μA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Power Monitor With Accumulator is designed for accurate power and current monitoring in electronic systems. It features high precision measurement capability for reliable performance.
Uses external sense resistor to set full scale current range
Offers very low input current for simplified routing
Supports accurate power monitoring applications
Related links
- Microchip PAC1944T-E/4MX VQFN
- Microchip PAC1952T-2E/4MX VQFN
- Microchip Power Monitor Single 16-Pin VQFN
- PAC1941T-1E/4MX Microchip Power Monitor Single 16-Pin VQFN
- Microchip PAC1942T-1E/4MX VQFN
- PAC1951T-1E/4MX Microchip Current, Voltage Current Sensor 16-Pin VQFN
- Microchip PIC16F18025-E/7NVAO 1 PWM Controller VQFN
- Microchip PIC16F15324-E/7NVAO 1 PWM Controller VQFN
