Microchip 16-Pin, VQFN PIC16F18025-E/7NVAO PWM Controller, 32 MHz, 5.5V Zero Power Detection
- RS Stock No.:
- 631-328
- Mfr. Part No.:
- PIC16F18025-E/7NVAO
- Brand:
- Microchip
Subtotal (1 box of 910 units)*
$2,091.18
(exc. GST)
$2,300.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 910 + | $2.298 | $2,091.18 |
*price indicative
- RS Stock No.:
- 631-328
- Mfr. Part No.:
- PIC16F18025-E/7NVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Switching Frequency | 32MHz | |
| Product Type | PWM Controller | |
| Output Voltage | 1.024V, 4.096V | |
| Supply Current | 480μA | |
| Zero Power Detection | Yes | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 1.8V | |
| Package Type | VQFN | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | PIC16F180 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Switching Frequency 32MHz | ||
Product Type PWM Controller | ||
Output Voltage 1.024V, 4.096V | ||
Supply Current 480μA | ||
Zero Power Detection Yes | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 1.8V | ||
Package Type VQFN | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series PIC16F180 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller feature set includes a 10 bit Analog to Digital Converter with Computation, automated Capacitive Voltage Divider techniques for advanced capacitive touch sensing, averaging, filtering, oversampling and threshold comparison, and a charge pump, in addition to an 8-bit Digital to Analog Converter module. This microcontroller also contains three 10 bit Pulse Width Modulation modules, Peripheral Pin Select, digital communication peripherals, timers and waveform generators.
Zero cross detect
Windowed watchdog timer
Peripheral pin select
Enhanced power on/off reset
Low power brown out reset
Programmable brown out reset
In circuit serial programming
10 bit ADC with computation
Related links
- Microchip PIC16F15324-E/7NVAO 1 PWM Controller VQFN
- Microchip PIC16F15225-E/STVAO 1 PWM Controller TSSOP
- Microchip PIC16F15325-E/JQVAO 1 PWM Controller UDFN
- Microchip PIC16F15225-E/MGVAO 1 PWM Controller QFN
- Microchip PIC16F15324-E/JQVAO 1 PWM Controller UDFN
- Microchip PIC16F15385-E/6MXVAO 1 PWM Controller VQFN
- Microchip PIC18F56Q43-E/6LXVAO 1 PWM Controller VQFN
- Microchip PIC18F26Q43-E/STXVAO 1 PWM Controller VQFN
