HARTING Han Push Pull Series 4-Piece Tool Kit
- RS Stock No.:
- 737-525
- Mfr. Part No.:
- 09350009915
- Brand:
- HARTING
Subtotal (1 unit)*
$3,595.86
(exc. GST)
$3,955.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,595.86 |
*price indicative
- RS Stock No.:
- 737-525
- Mfr. Part No.:
- 09350009915
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Assembly Tool | |
| Kit Type | Tool Kit | |
| Kit Contents | 1 x Sheath Stripping Tool | |
| Number of Pieces | 4 | |
| Series | Han Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Assembly Tool | ||
Kit Type Tool Kit | ||
Kit Contents 1 x Sheath Stripping Tool | ||
Number of Pieces 4 | ||
Series Han Push Pull | ||
- COO (Country of Origin):
- DE
The HARTING Assembly Tool Set is designed for the efficient crimping and cutting of polymer-optical Fibres. This comprehensive kit enhances productivity in Fibre optic assembly tasks, ensuring precision and reliability.
Features & Benefits
Crimping and cutting tool for 1260 operation enhances precision in Fibre assembly
Kevlar shear provides clean cuts, reducing the risk of Fibre damage
Loading device for SC contact simplifies the assembly process
Sheath stripping tool ensures accurate preparation of Fibre ends
Four-piece kit offers a complete solution for Fibre optic assembly
Compact design facilitates easy handling and storage
Durable construction ensures long-lasting performance in demanding environments
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What is included in the tool kit?
The tool kit includes a crimping and cutting tool, Kevlar shear, loading device for SC contact, and a sheath stripping tool.
Is this tool set suitable for polymer-optical fibres?
Yes, this assembly tool set is specifically designed for polymer-optical fibres.
What is the total number of pieces in the kit?
The kit contains a total of four pieces.
Related links
- HARTING Han Push Pull Series 4-Piece Tool Kit
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull 2500 Cable Cutter Crimp Tool for Polymer Optical Fibre
- HARTING Han Push Pull Range Bulkhead Housing
- HARTING, Han Push Pull - V14 Dust Cover for use with Device Side With Fixing Cord
- HARTING Han Push Pull Female 12A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Push Pull
- HARTING Han Push Pull Range Housing
- HARTING, Han Push Pull - V14 Clip for use with Connectors
