HARTING Han Push Pull Cable Cutter Crimp Tool for Polymer Optical Fibre
- RS Stock No.:
- 737-599
- Mfr. Part No.:
- 09350009917
- Brand:
- HARTING
Subtotal (1 unit)*
$3,305.42
(exc. GST)
$3,635.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,305.42 |
*price indicative
- RS Stock No.:
- 737-599
- Mfr. Part No.:
- 09350009917
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Cutter | |
| Sub Type | Crimp Tool | |
| For Use With | Polymer Optical Fibre | |
| Height Safe | No | |
| Series | Han Push Pull | |
| Adjustable Ratchet | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Cutter | ||
Sub Type Crimp Tool | ||
For Use With Polymer Optical Fibre | ||
Height Safe No | ||
Series Han Push Pull | ||
Adjustable Ratchet No | ||
- COO (Country of Origin):
- DE
The HARTING crimp tool is designed specifically for polymer optical fibres, providing a reliable solution for creating secure connections in various applications. This replacement crimp tool enhances efficiency and precision in assembly tasks.
Features & Benefits
Designed for polymer optical fibres ensures optimal performance and reliability
Replacement cutter and crimp tool provides a convenient solution for maintenance
Part of the Han PushPull series guarantees compatibility with existing systems
Compact design allows for easy handling and storage
User-friendly operation simplifies the crimping process
Applications
Used in telecommunications and signal transmission
Suitable for electronics and PCB integration
Employed in manufacturing and assembly lines
What is the product type?
This product is a crimp tool.
Is this tool suitable for polymer optical fibres?
Yes, it serves as a replacement cutter and crimp tool.
Is this a replacement tool?
Yes, it serves as a replacement cutter and crimp tool.
Related links
- HARTING Han Push Pull Female 12A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Push Pull
- HARTING Han Push Pull Male Crimp Contact, 12A Minimum Wire Size 2.5 mm² Maximum Wire Size 2.5 mm² for use with Push Pull
- HARTING Han Push Pull Male Crimp Contact, 12A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm² for use with Push Pull
- HARTING Han Push Pull Female Crimp Contact, 12A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm² for use with Push
- HARTING Han Push Pull Female Crimp Contact, 16A Minimum Wire Size 2.5 mm² Maximum Wire Size 2.5 mm² for use with Heavy
- HARTING Han Push Pull Female Crimp Contact, 16A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm² for use with Heavy
- HARTING Han Push Pull Male Crimp Contact, 16A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm² for use with Heavy
- HARTING Han Push Pull Range Bulkhead Housing
