Bosch Rexroth M6 Inner Bracket R, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove Size
- RS Stock No.:
- 390-1782
- Mfr. Part No.:
- 3842535576
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$190.27
(exc. GST)
$209.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 24 | $190.27 | $19.027 | - |
| 25 - 49 | $187.59 | $18.759 | 1% |
| 50 + | $183.72 | $18.372 | 3% |
*price indicative
- RS Stock No.:
- 390-1782
- Mfr. Part No.:
- 3842535576
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Inner Bracket R | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8/10 in | |
| Compatible Strut Profile | 30 mm, 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M6 | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 36mm | |
| Product System | MGE | |
| Standards/Approvals | DIN 913 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Inner Bracket R | ||
Product Type Connecting Component | ||
Compatible Groove Size 8/10 in | ||
Compatible Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M6 | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 36mm | ||
Product System MGE | ||
Standards/Approvals DIN 913 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

Bosch Rexroth Connecting Component, Inner Bracket Type, M6 Thread - MGE Series - 3842535576
To build a workstation frame in a flash, choose this inner bracket connecting component from Bosch Rexroth. Its modular design makes it a piece of cake to assemble and it needs minimal finishing, so there's no time wasted on finessing the fine details. The unit won't interfere with the function of nearby electronic devices, as it's protected against ESD. This also removes the risk of static shocks catching you off guard.
Features & Benefits
• Corrosion-resistant galvanised steel construction, making it compatible with humid settings
• Weighs only 45g, so adds minimal load to structures
• Includes fasteners, for hassle-free assembly
Applications
• Food and beverage industries
• Warehouses and packaging facilities
• Medical equipment
Can I use this bracket to build a partition wall?
Yes, this bracket is a popular choice for making partition wall connections that are built to last.
Inner Bracket, Strut Connector
Easy to assemble
Economic solution for constructing door, protective grille, and partition wall frames
Available for joining 6 to 6, 8 to 8,
10 to 10 and 8 to10mm groove strut profiles
Related links
- Bosch Rexroth M5 Inner Bracket R Groove Size 10/10 in
- Bosch Rexroth M6 Inner Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Groove Size 10 mm
- RS PRO M6 Inner Bracket Groove Size 8 mm
- Bosch Rexroth M8 Inner Bracket Groove Size 10 mm
- Bosch Rexroth M6 Sliding Block Groove Size 10 mm
- Bosch Rexroth M6 Clamp Bushing Groove Size 8 to 10 mm²
- Bosch Rexroth M6 Spring Clamp Groove Size 8 to 10 mm²
