Bosch Rexroth M8 Inner Bracket R, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10/10 in
- RS Stock No.:
- 390-0464
- Mfr. Part No.:
- 3842535571
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$128.40
(exc. GST)
$141.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 24 | $128.40 | $12.84 | - |
| 25 - 49 | $125.26 | $12.526 | 2% |
| 50 + | $120.69 | $12.069 | 6% |
*price indicative
- RS Stock No.:
- 390-0464
- Mfr. Part No.:
- 3842535571
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Inner Bracket R | |
| Compatible Groove Size | 10/10 in | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 38mm | |
| Product System | MGE | |
| Standards/Approvals | DIN 913 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Inner Bracket R | ||
Compatible Groove Size 10/10 in | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 38mm | ||
Product System MGE | ||
Standards/Approvals DIN 913 | ||
RoHS Status: Exempt

Bosch Rexroth Connecting Component, Inner Bracket Type, M8 Thread - MGE Series - 3842535571
Want to build a frame that's easy on the eye? Try this inner bracket connecting component from Bosch Rexroth. It helps you to achieve an elegant finish by hiding the nuts and bolts inside your fixture. Simply slide the unit into your strut profile for assembly in a snap. It comes with fixing components, so there's no need to scratch around in your toolbox for screws. You can also use this handy inner bracket to construct protective grilles and partition walls.
Features & Benefits
• Profile finishing isn't needed, saving you time
• Protected against ESD, so won't interfere with the function of electronic devices
• Weighs just 55g, so is easy to handle and helps to keep structures light
Applications
• Warehouses and storage facilities
• Distribution centres
• Production lines
• Pharmaceutical manufacturing
Is this bracket corrosion-resistant?
Yes, as it's made from galvanised steel, this component resists corrosion.
Inner Bracket, Strut Connector
Easy to assemble
Economic solution for constructing door, protective grille, and partition wall frames
Available for joining 6 to 6, 8 to 8,
10 to 10 and 8 to10mm groove strut profiles
Related links
- Bosch Rexroth M5 Inner Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M6 Inner Bracket R Groove Size 8/10 in
- Bosch Rexroth M8 Inner Bracket Groove Size 10 mm
- Bosch Rexroth M5 T-Slot Nut Groove Size 10 mm
- Bosch Rexroth M5 Sliding Block Groove Size 10 mm
- Bosch Rexroth M5 Swivel-In Connecting Component, Groove Size 10 mm
- Bosch Rexroth M5 Sliding Block Connecting Component, Groove Size 10 mm
- Bosch Rexroth M5 Parallel Connector Strut Profile 10 mm, Groove Size 10 mm
