Rose+Krieger M10 Cross Clamp, Connecting Component, Strut Profile 30 → 40 mm², Tube Size 30.1mm, 40.17 mm

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$79.65

(exc. GST)

$87.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 841 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$79.65-
6 - 11$78.002%
12 +$76.124%

*price indicative

RS Stock No.:
373-6960
Mfr. Part No.:
104030010200
Brand:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Connector Type

Cross Clamp

Product Type

Connecting Component

Compatible Strut Profile

30 → 40 mm²

Thread Size

M10

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

30mm

Compatible Tube Size

30.1mm, 40.17 mm

Product System

RXB

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Type KD


Connects two round tubes of different sizes with a cross over at 90°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy