Rose+Krieger M10 Cross Clamp, Connecting Component, Strut Profile 40 mm, Tube Size 40.3 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$94.50

(exc. GST)

$103.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$94.50
6 - 11$91.15
12 +$88.53

*price indicative

RS Stock No.:
373-7761
Mfr. Part No.:
104000050200
Brand:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Product Type

Connecting Component

Connector Type

Cross Clamp

Compatible Strut Profile

40 mm

Thread Size

M10

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

60mm

Compatible Tube Size

40.3 mm

Product System

RXF

Standards/Approvals

No

Series

Tube Connector

RoHS Status: Exempt

COO (Country of Origin):
DE

Type KV


Connects two square tubes of the same size with a cross over at 90°

Removable halves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy