Rose+Krieger M6 Angle Clamp, Connecting Component, Strut Profile 16 mm, Tube Size 16 mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$51.79

(exc. GST)

$56.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$51.79-
25 - 49$50.332%
50 +$48.306%

*price indicative

RS Stock No.:
373-7430
Mfr. Part No.:
111 600 000200
Brand:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Product Type

Connecting Component

Connector Type

Angle Clamp

Compatible Strut Profile

16 mm

Thread Size

M6

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

20mm

Compatible Tube Size

16 mm

Product System

RAA

Standards/Approvals

No

COO (Country of Origin):
DE

Angle clamp W


For intersecting pipes of the same diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy