Rose+Krieger M8 Cross Clamp, Connecting Component, Strut Profile 40 mm, Tube Size 40.3 mm
- RS Stock No.:
- 373-7755
- Mfr. Part No.:
- 104000050200
- Brand:
- Rose+Krieger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$94.50
(exc. GST)
$103.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $94.50 |
| 6 - 11 | $92.91 |
| 12 + | $90.82 |
*price indicative
- RS Stock No.:
- 373-7755
- Mfr. Part No.:
- 104000050200
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Cross Clamp | |
| Compatible Strut Profile | 40 mm | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 60mm | |
| Compatible Tube Size | 40.3 mm | |
| Product System | RBE | |
| Standards/Approvals | No | |
| Series | Tube Connector | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Cross Clamp | ||
Compatible Strut Profile 40 mm | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 60mm | ||
Compatible Tube Size 40.3 mm | ||
Product System RBE | ||
Standards/Approvals No | ||
Series Tube Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type KV
Connects two square tubes of the same size with a cross over at 90°
Removable halves
Related links
- Rose+Krieger M10 Cross Clamp Strut Profile 40 mm, Round Tube Size 40.3 mm
- Rose+Krieger Cross Clamp Strut Profile 25 to 40 mm², Round Tube Size 40.3 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 40 mm Round Tube Size 40.17 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 50 mm, Round Tube Size 30.1 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 30 to 40 mm², Round Tube Size 40.17 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 18 mm Round Tube Size 18.1 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 12 mm Round Tube Size 12.1 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 40 mm Round Tube Size 40.2 mm
