Bosch Rexroth Return Head, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm

Subtotal (1 unit)*

$2,017.18

(exc. GST)

$2,218.90

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
278-9038
Mfr. Part No.:
3842526865
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Return Head

Compatible Groove Size

10 mm

Compatible Strut Profile

10 mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Length

160mm

Standards/Approvals

No

Series

3842

COO (Country of Origin):
DE
The Bosch Rexroth Return head for tensioning the toothed belt and changing its direction. It is mounted directly on profile using longitudinal end connector.

Profile finishing is LF blind hole drilling

Related links