Bosch Rexroth Quick Connector, Connecting Component, Strut Profile 10
- RS Stock No.:
- 277-6828
- Mfr. Part No.:
- 3842541410
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
$146.78
(exc. GST)
$161.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $14.678 | $146.78 |
*price indicative
- RS Stock No.:
- 277-6828
- Mfr. Part No.:
- 3842541410
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Quick Connector | |
| Compatible Strut Profile | 10 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Quick Connector | ||
Compatible Strut Profile 10 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing & Connection Element | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth Quick connector has tie rod head which rotated at a 90 degree angle to the connector sleeve.
10 Groove
ESD capable
Related links
- Bosch Rexroth Quick Connector, Connecting Component
- Bosch Rexroth Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Quick Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Quick Connector Groove Size 10 mm
- Bosch Rexroth Quick Connector Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth 17 Quick Connector Strut Profile 10 mm Round Tube Size 60 mm
- Bosch Rexroth D11 mm Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth 11 Quick Connector Groove Size 10 mm
