Bosch Rexroth , Connecting Component, Strut Profile 10, Groove Size 8 → 10 mm²
- RS Stock No.:
- 267-0789
- Mfr. Part No.:
- 3842555284
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$174.13
(exc. GST)
$191.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $17.413 | $174.13 |
*price indicative
- RS Stock No.:
- 267-0789
- Mfr. Part No.:
- 3842555284
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Profile Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 → 10 mm² | |
| Compatible Strut Profile | 10 | |
| Material | PVC | |
| Structural Element Type | Frame Profile | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Profile Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 → 10 mm² | ||
Compatible Strut Profile 10 | ||
Material PVC | ||
Structural Element Type Frame Profile | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
The Bosch Rexroth mounting rim profile for the play-free mounting of surface elements in the profile slot. One or both sides of the mounting rim profile used, depending on the thickness of the surface element.
Installation during profile frame assembly
Suitable for use under clean room conditions
Related links
- Bosch Rexroth Strut Profile 10, Groove Size 8 to 10 mm²
- Bosch Rexroth D11 mm Quick Connector Strut Profile 10, Groove Size 8 to 10 mm²
- Bosch Rexroth Adapter Strut Profile 10 Round Tube Size 28 mm
- Bosch Rexroth Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Sliding Block Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Return Head Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth 12 mm T-Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Intermediate Bracket Strut Profile 8 to 10 mm², Groove Size 8 to 10 mm²
