Bosch Rexroth M4 Sliding Block, Connecting Component, Strut Profile 6 mm, Groove Size 6 mm
- RS Stock No.:
- 267-0628
- Mfr. Part No.:
- 3842542692
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$310.50
(exc. GST)
$341.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 unit(s) shipping from 01 December 2026
- Plus 400 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $3.105 | $310.50 |
*price indicative
- RS Stock No.:
- 267-0628
- Mfr. Part No.:
- 3842542692
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Sliding Block | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 6 mm | |
| Thread Size | M4 | |
| Material | Steel | |
| Structural Element Type | Sliding Block | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Sliding Block | ||
Product Type Connecting Component | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 6 mm | ||
Thread Size M4 | ||
Material Steel | ||
Structural Element Type Sliding Block | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth sliding block for reliable absorption of high forces. The spring assists with the assembly and positioning of the sliding block and swivel-in sliding block.
Sliding block profile for self assembly of individual fastening elements
Slot 6
Related links
- Bosch Rexroth M4 Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 Sliding Block Connecting Component Groove Size 8 mm
- Bosch Rexroth M4 Swivel-In Connecting Component Groove Size 6 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M5 Swivel-In Connecting Component Groove Size 6 mm
