Elesa 3-Way Connector, Connecting Component, Strut Profile 18 mm, Groove Size 18 mm

Bulk discount available

Subtotal (1 pack of 10 units)*

$139.19

(exc. GST)

$153.11

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40$13.919$139.19
50 - 90$13.365$133.65
100 +$13.083$130.83

*price indicative

RS Stock No.:
252-7148
Mfr. Part No.:
600151-C9
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Connector Type

3-Way Connector

Product Type

Connecting Component

Compatible Groove Size

18 mm

Compatible Strut Profile

18 mm

Material

304 Stainless Steel, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, Stainless Steel Inox

Structural Element Type

Fixing and Connection Element

Length

65mm

Standards/Approvals

RoHS

Series

TCC-TS

The Elesa makes this clapms for T-shaped connection.

Glass-fibre reinforced polyamide based (PA) technopolymer material

The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color

This clamp is use for tubes with a diameter of 18 ± 0.2 and 30 ± 0.2 mm

Related links