Rose+Krieger M10 Angle Clamp, Connecting Component, Strut Profile 18 mm, Tube Size 18 mm

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$48.95

(exc. GST)

$53.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 33 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$48.95-
6 - 24$47.003%
25 +$45.057%

*price indicative

RS Stock No.:
373-7424
Mfr. Part No.:
111800000200
Brand:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Connector Type

Angle Clamp

Product Type

Connecting Component

Compatible Strut Profile

18 mm

Thread Size

M10

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

20mm

Compatible Tube Size

18 mm

Product System

RAA

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Type W


Connects two round tubes of the same size intersecting at 90°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy