Bosch Rexroth Angular Cover Cap, Connecting Component, Strut Profile 45 mm
- RS Stock No.:
- 200-7346
- Mfr. Part No.:
- 3842548866
- Brand:
- Bosch Rexroth
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 200-7346
- Mfr. Part No.:
- 3842548866
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Angular Cover Cap | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 45 mm | |
| Material | Polypropylene | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 180mm | |
| Standards/Approvals | No | |
| Series | 45/180 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Angular Cover Cap | ||
Product Type Connecting Component | ||
Compatible Strut Profile 45 mm | ||
Material Polypropylene | ||
Structural Element Type Connector Bracket & Joint | ||
Length 180mm | ||
Standards/Approvals No | ||
Series 45/180 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Angular Cover Cap For Brackets, 180mm Length - 3842548866
Cover your bases with this connecting component from Bosch Rexroth. The triangular cap has a length of 180mm and a width of 45mm, so it's perfectly formed to top off foundation brackets on standard-sized profile struts. Made from rugged polypropylene, it's resistant to fatigue, chemicals and heat. This makes it handy for protecting the bolts that fix frameworks to surfaces such as plates and floors in challenging industrial locations.
Features & Benefits
• No profile finishing is needed, keeping installation simple
• Clips directly onto a bracket for swift tool-free fitting
• Weight of 47.96g won't stress your frame
Applications
• Warehouses
• Food and drink production
• Heavy engineering
• Chemical processing
• Packaging lines
Is there an ESD-safe version of this cap?
Yes. This cap is also available in an ESD-safe design (459-7356), to help you manage electrostatic discharges when you're working with sensitive electronics.
Related links
- Bosch Rexroth Angular Cover Cap, Connecting Component
- Bosch Rexroth Angular Cover Cap Strut Profile 40 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 80 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth S6 Angular Cover Cap Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M4 Angular Cover Cap Groove Size 22-18 AWG
