Bosch Rexroth Angular Cover Cap, Connecting Component, Strut Profile 40 mm, Groove Size 10 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.37

(exc. GST)

$24.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$22.37
3 - 4$21.81
5 +$21.44

*price indicative

RS Stock No.:
200-7333
Mfr. Part No.:
3842548859
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Angular Cover Cap

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

40 mm

Material

Polypropylene

Structural Element Type

Connector Bracket & Joint

Length

160mm

Standards/Approvals

No

Series

40/160

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch Rexroth bracket 40/160 with centering lugs for rapid, precise assembly and protection against turning. It has centering lugs that can be easily broken off for assembly on plates or at right angles to the slot.

Cover cap to protect from dirt

Available signals are grey (RAL 7004) and black ESD (RAL 9005)

Profile finishing is not required

Version designLINE with special silver paint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy