Bosch Rexroth M5 Sliding Block, Swivel-In, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$1,175.00

(exc. GST)

$1,292.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100$11.75$1,175.00-
200 - 300$11.492$1,149.202%
400 +$11.245$1,124.504%

*price indicative

RS Stock No.:
197-1415
Mfr. Part No.:
3842547808
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Sliding Block, Swivel-In

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M5

Material

Stainless Steel

Structural Element Type

Fixing and Connection Element

Length

20mm

Standards/Approvals

No

Series

T-Slot Stone

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Rexroth's sliding block is used for reliable absorption of high forces & self-assembly of individual fastening elements. The spring assists with the assembly and positioning of the sliding block and swivel-in sliding block.

Profile finishing is not required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy