Bosch Rexroth M6 T-Head Bolt, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 197-1381
- Mfr. Part No.:
- 3842523922
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$337.00
(exc. GST)
$371.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $3.37 | $337.00 |
*price indicative
- RS Stock No.:
- 197-1381
- Mfr. Part No.:
- 3842523922
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | T-Head Bolt | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M6 | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 23mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Series | T-HEAD BOLT M6X25 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type T-Head Bolt | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M6 | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 23mm | ||
Product System MGE | ||
Standards/Approvals No | ||
Series T-HEAD BOLT M6X25 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bosch Rexroth Connecting Component, T-Bolt Head Type, M6 Thread Size - 3842523922
For structures that can take the strain, pick this connecting component from Bosch Rexroth. It's a T-bolt head that lets you join parts together securely, so you end up with a build that can handle high loads. An end-notch marks the spot, so getting the positioning right is easy. As the fastener is conductive, you can confidently use it in charged setups.
• No profile finishing needed, so installation is quick
• Tough galvanised steel construction stands up to corrosion and abrasion in challenging settings
• M6 thread for compatibility with standard fittings
Applications
• Distribution centres
• Engineering workshops
• Industrial setups
• Agricultural equipment
The Bosch Rexroth's T-bolt series provides Secure, conductive connection & notch at bolt end as marker for identifying correct position.
How do I install this T-bolt connecting component?
Profile finishing is not required
Installation is easy – just slip the bolt into an 8mm groove, position it as needed and twist it to hook it in place before securing it with the nut.
Related links
- Bosch Rexroth M6 T-Head Bolt Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Head Bolt Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- Bosch Rexroth M8 T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth 8 mm T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M6 T-Connector Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth M6 T-Connector Strut Profile 40 mm, Groove Size 10 mm
