Capri Flexible Conduit, 51.4 mm Nominal Diameter, PVC, Galvanised Steel, Grey 15 m
- RS Stock No.:
- 712-506
- Mfr. Part No.:
- CAP324800
- Brand:
- Capri
This image is representative of the product range
Subtotal (1 reel of 15 metres)*
$3,154.41
(exc. GST)
$3,469.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,154.41 | $210.294 |
*price indicative
- RS Stock No.:
- 712-506
- Mfr. Part No.:
- CAP324800
- Brand:
- Capri
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Nominal Diameter | 51.4mm | |
| Coating Material | PVC | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Colour | Grey | |
| Length | 15m | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61386-23 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Nominal Diameter 51.4mm | ||
Coating Material PVC | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Colour Grey | ||
Length 15m | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61386-23 | ||
- COO (Country of Origin):
- CN
The Capri Composite Corrugated Conduit is a reliable protective solution designed for electrical installations requiring safety and flexibility. Manufactured from galvanized steel with simple stapling and covered in grey vacuum‑applied PVC, it combines mechanical strength with flame‑retardant properties. Its compliance with EN 61386‑1 and EN 61386‑23 standards ensures dependable performance in professional applications.
Continuous operating temperature range from minus 5°C to Plus 60°C
Crush resistance capacity of 1250 N for strong mechanical protection
Tensile resistance capacity of 500 N for secure cable retention
