Lapp SILVYN AS-P Conduit, 14 mm Nominal Diameter, PVC, Galvanised Steel, Grey 10 m

Subtotal (1 kit)*

$249.66

(exc. GST)

$274.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$249.66

*price indicative

RS Stock No.:
668-4528
Distrelec Article No.:
304-22-892
Mfr. Part No.:
MPN (1) x 61802090 & (10) x 61795090
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Nominal Diameter

14mm

Coating Material

PVC

Material

Galvanised Steel

Product Type

Conduit

Series

SILVYN AS-P

Colour

Grey

Length

10m

IP Rating

IP40

Thread Size

PG9

Resistance Features

Vibration Resistant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

220°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Bend Radius

34mm

COO (Country of Origin):
DE

LAPP SILVYN AS-P Series Conduit, 14mm Nominal Diameter, 10m Length - MPN (1) x 61802090 & (10) x 61795090


This conduit is a versatile solution designed for electrical installations. It features a nominal diameter of 14mm with a flexible contractor pack length of 10m. Crafted from galvanised steel, this conduit is IP40 rated, making it suitable for various applications across industries, particularly in challenging environments.

Features & Benefits


• Flexible design allows for easy routing in complex installations

• Constructed from galvanised steel for enhanced durability

• Rated to withstand temperatures from -50°C to +250°C

• IP40 rating provides effective protection against dust and debris

• Offers a minimum bend radius of 34mm for convenient installation

• Proven compressive and impact strength for reliable performance

Applications


• Suitable for use in automation systems

• Ideal for wiring in marine environments

• Effective in automotive electrical installations

• Fits within mechanical and electrical assemblies

• Perfect for requiring flexible wiring solutions

What environments can this conduit effectively operate in?


It operates effectively in environments ranging from -50°C to +250°C, making it suitable for a variety of industrial applications where temperature fluctuations occur.

How does the conduit ensure safety during installation?


The galvanised steel construction enhances safety by providing robust durability and impact resistance, ensuring long-lasting performance even under stress.

What is the significance of the IP40 rating?


The IP40 rating indicates that the conduit provides protection against solid particles, ensuring that dust does not enter, which is crucial for maintaining electrical integrity in various settings.

Can this conduit be used with existing gland systems?


Yes, it is compatible with various gland systems, specifically designed to fit SILVYN® MSK, US, and US-M products for efficient installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy