Capri CAPRIPLAST Flexible Conduit, 29 mm Nominal Diameter, PVC, Steel Galvanised, Grey 50 m
- RS Stock No.:
- 747-617
- Mfr. Part No.:
- CAP302900
- Brand:
- Capri
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-617
- Mfr. Part No.:
- CAP302900
- Brand:
- Capri
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Nominal Diameter | 29mm | |
| Material | Steel Galvanised | |
| Coating Material | PVC | |
| Product Type | Flexible Conduit | |
| Series | CAPRIPLAST | |
| Colour | Grey | |
| Length | 50m | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC | |
| Minimum Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Nominal Diameter 29mm | ||
Material Steel Galvanised | ||
Coating Material PVC | ||
Product Type Flexible Conduit | ||
Series CAPRIPLAST | ||
Colour Grey | ||
Length 50m | ||
IP Rating IP66 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC | ||
Minimum Bend Radius 35mm | ||
- COO (Country of Origin):
- CN
The Capri Metallic Corrugated Conduit is a professional protective solution designed for electrical installations that require durability and compliance with international standards. Built from galvanized steel with simple stapling, it ensures reliable performance in extreme environments. Its flame‑retardant properties and adherence to EN 61386‑1 and EN 61386‑23 standards make it a safe and efficient choice for industrial and infrastructure applications.
Continuous operating temperature range from minus 50°C to Plus 300°C
Crush resistance capacity of 1250 N for mechanical strength
Tensile resistance capacity of 500 N for secure cable protection
