HellermannTyton IWS Conduit, 8.5 mm Nominal Diameter, Polyamide, Black

Subtotal (1 reel of 50 metres)*

$261.26

(exc. GST)

$287.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$261.26$5.225

*price indicative

RS Stock No.:
654-185
Mfr. Part No.:
169-22850
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

8.5mm

Material

Polyamide

Product Type

Conduit

Series

IWS

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Corrugated tubing has a nominal diameter of 8.5 mm, with an outer diameter of 11.7 mm and an inner diameter of 8.4 mm. It is black and comes in a 50 meter length. The tubing is self extinguishing according to UL94HB and FMVSS 302 standards.

Very good mechanical protection and abrasion resistance

Highly flexible

Good resistance to oils and fuels

Good resistance to solvents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy