Clipsal Electrical Coupler, Conduit Fitting, 20mm Nominal Size, 20mm, PVC, White
- RS Stock No.:
- 282-3859
- Mfr. Part No.:
- C242/20-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)**
$1.70
(exc. GST)
$1.87
(inc. GST)
Stocked by manufacturer – available for delivery 29/05/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1.70 |
**price indicative
Related links
- Clipsal Electrical Coupler 20mm Nominal Size PVC, Grey
- Clipsal Electrical Corrugated Conduit 20mm Nominal Size PVC, Grey
- Clipsal Electrical Inspection Tee 20mm Nominal Size PVC, Grey
- Clipsal Electrical Adapter 20mm Nominal Size PVC, Orange
- Clipsal Electrical Female Bush 20mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 20mm Nominal Size PVC, Grey
- Clipsal Electrical Reducer 20 → 16mm Nominal Size PVC, Grey
- Clipsal Electrical 20mm Nominal Size PVC, Grey