Clipsal Electrical Grey, Conduit Fitting, 20 → 16 mm Nominal Size, 20 mm, Polyvinyl Chloride, Grey
- RS Stock No.:
- 282-2838
- Mfr. Part No.:
- 264/1M-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$1.24
(exc. GST)
$1.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.24 |
*price indicative
- RS Stock No.:
- 282-2838
- Mfr. Part No.:
- 264/1M-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Nominal Size | 20 → 16 mm | |
| Product Type | Conduit Fitting | |
| Thread Size | 20 mm | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| Finish | Grey | |
| Standards/Approvals | RoHS, AS/NZS 2053 | |
| Series | 264 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Nominal Size 20 → 16 mm | ||
Product Type Conduit Fitting | ||
Thread Size 20 mm | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
Finish Grey | ||
Standards/Approvals RoHS, AS/NZS 2053 | ||
Series 264 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Plain Reducers are the cable management, solid fitting. This grey color plain reducers are made from PVC material. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Grey 20 to 16 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 25 to 20 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 32 to 25 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 40 to 32 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 50 to 40 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 20 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 25 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 16 to 20 mm Nominal Size Polyvinyl Chloride, Grey
