Clipsal Electrical Clear, Conduit Fitting, 50 mm Nominal Size, 50 mm, Polyvinyl Chloride, Clear
- RS Stock No.:
- 282-3075
- Mfr. Part No.:
- SC246/50-TR
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$176.22
(exc. GST)
$193.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.22 |
*price indicative
- RS Stock No.:
- 282-3075
- Mfr. Part No.:
- SC246/50-TR
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Conduit Fitting | |
| Nominal Size | 50 mm | |
| Thread Size | 50 mm | |
| Material | Polyvinyl Chloride | |
| Colour | Clear | |
| Finish | Clear | |
| Standards/Approvals | No | |
| Series | SC246 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Conduit Fitting | ||
Nominal Size 50 mm | ||
Thread Size 50 mm | ||
Material Polyvinyl Chloride | ||
Colour Clear | ||
Finish Clear | ||
Standards/Approvals No | ||
Series SC246 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management Inspection Tees is an inspection fittings made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Orange 50 mm Nominal Size Polyvinyl Chloride, Orange
- Clipsal Electrical Grey 50 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical White 50 mm Nominal Size Polyvinyl Chloride, White
- Clipsal Electrical Grey 50 to 40 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Orange 50 to 40 mm Nominal Size Polyvinyl Chloride, Orange
- Clipsal Electrical Clear Fixing Accessory IP66 for use with Connector
- Clipsal Electrical Grey 50 mm Nominal Size Polyvinyl Chloride, Grey IP54 rating
- Clipsal Electrical Grey 50 mm Nominal Size Polyvinyl Chloride, Grey
