Clipsal Electrical Grey, Conduit Fitting, 20 mm Nominal Size, Polyvinyl Chloride, Grey
- RS Stock No.:
- 282-2825
- Mfr. Part No.:
- 263/20C-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$5.58
(exc. GST)
$6.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.58 |
*price indicative
- RS Stock No.:
- 282-2825
- Mfr. Part No.:
- 263/20C-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Conduit Fitting | |
| Nominal Size | 20 mm | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| Finish | Grey | |
| Standards/Approvals | REACH, RoHS | |
| Series | 263 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Conduit Fitting | ||
Nominal Size 20 mm | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
Finish Grey | ||
Standards/Approvals REACH, RoHS | ||
Series 263 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Corrugated Conduit Adaptor is made of PVC material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Grey 20 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 40 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 25 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 16 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 32 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 50 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 20 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 20 mm Nominal Size Polyvinyl Chloride, Grey
