Clipsal Electrical Grey, Conduit Fitting, 32 mm Nominal Size, 32 mm, Polyvinyl Chloride, Grey

Subtotal (1 unit)*

$1.29

(exc. GST)

$1.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.29

*price indicative

RS Stock No.:
282-2832
Mfr. Part No.:
263/32-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Conduit Fitting

Nominal Size

32 mm

Thread Size

32 mm

Material

Polyvinyl Chloride

Colour

Grey

Finish

Grey

Standards/Approvals

RoHS, AS/NZS 2053

Series

263

COO (Country of Origin):
AU
The Clipsal Electrical Cable Management solid fittings PVC Adaptor is a plain to screwed conduit. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.

Mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy