Clipsal Electrical End Cap, Conduit Fitting, 25mm Nominal Size, 25mm, PVC, Orange

Subtotal (1 unit)*

$2.51

(exc. GST)

$2.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.51

*price indicative

RS Stock No.:
282-2810
Mfr. Part No.:
262/25-EO
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Nominal Size

25mm

Fitting Type

End Cap

Thread Size

25mm

Material

PVC

Colour

Orange

COO (Country of Origin):
VN
The Clipsal Electrical Conduit Caps is a cable management solid fitting. This electric orange color conduit cap is made from PVC material. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.

Mercury free
Toxic heavy metal free

Related links