Clipsal Electrical Reducer, Reduction Fitting, 25 → 20mm Nominal Size, 25mm, PVC, Orange

Subtotal (1 unit)*

$4.90

(exc. GST)

$5.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.90

*price indicative

RS Stock No.:
282-2842
Mfr. Part No.:
264/2SM-EO
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Nominal Size

25 → 20mm

Fitting Type

Reducer

Thread Size

25mm

Material

PVC

Colour

Orange

COO (Country of Origin):
AU
The Clipsal Electrical Cable Management, Solid Fittings Screwed Reducers are made from PVC material. This Screwed Reducers are available in electric orange color. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.

Mercury free
Toxic heavy metal free

Related links