Clipsal Electrical Male Bush, Conduit Fitting, 32mm Nominal Size, 32mm, PVC, Grey
- RS Stock No.:
- 282-3725
- Mfr. Part No.:
- 281/32-GY
- Brand:
- Clipsal Electrical
Price (ex. GST) Each
$1.09
(exc. GST)
$1.20
(inc. GST)
Stocked by manufacturer – available for delivery 04/02/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1.09 |
Related links
- Clipsal Electrical Male Bush 50mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 25mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 16mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 20mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 40mm Nominal Size PVC, Grey
- Clipsal Electrical Female Bush 32mm Nominal Size PVC, Grey
- Clipsal Electrical 32mm Nominal Size PVC, Grey
- Clipsal Electrical Nipple 32mm Nominal Size PVC, Grey