Kensington Sitting PC Stand 109 mm x 513mm x 259 mm

Subtotal (1 unit)*

$71.48

(exc. GST)

$78.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.48

*price indicative

RS Stock No.:
652-698
Mfr. Part No.:
K55726EU
Brand:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Product Type

PC Stand

Work Position

Sitting

Wheeled

No

Keyboard Shelf

No

Material

Steel

Colour

Black

Depth

259mm

Height

109mm

Adjustable Height

No

Width

513mm

CPU Compartment

No

Load Capacity

20.00kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kensington extra wide monitor stand elevates your monitor to a healthier viewing height, enhancing productivity and comfort in your workspace. Designed with ergonomics in mind, this stylish and sturdy riser accommodates larger monitors up to 32 inches and has ample space underneath for a full-sized keyboard and essential accessories. Its solid steel base ensures long-lasting support for iMacs and all-in-one PCs, making it an essential solution for modern offices prioritising employee wellness. The stand combines functionality with a sleek aesthetic, promoting an organised workspace that facilitates better posture and a more productive environment.

Ergonomic design promotes a healthier posture for enhanced comfort at your workstation

Extra wide platform accommodates monitors up to 32 inches, providing ample space for additional items

Built-in storage beneath the stand keeps your desk tidy, accommodating a full-size keyboard and accessories

Solid steel base delivers stylish and Durable support for monitors weighing up to 20kg

Simple one-step setup enables quick deployment with no additional tools required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy