Leitz Sitting/Standing PC Stand 310 mm x 350mm x 700 mm

Subtotal (1 unit)*

$262.95

(exc. GST)

$289.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$262.95

*price indicative

RS Stock No.:
652-299
Mfr. Part No.:
65330085
Brand:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

PC Stand

Work Position

Sitting/Standing

Wheeled

No

Keyboard Shelf

No

Material

Metal, Wood

Colour

Grey

Depth

700mm

Adjustable Height

Yes

Height

310mm

Width

350mm

CPU Compartment

No

Standards/Approvals

DIN 26800 EN ISO 15537

Load Capacity

16kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leitz Cosy Standing Desk Converter is designed to facilitate seamless transitions between sitting and standing for enhanced workspace ergonomics. Perfectly Compact and portable, this desk riser encourages dynamic muscle movement, improves posture, and boosts energy levels throughout your working day. With its minimalistic design, it fits effortlessly into any setting, transforming your workspace instantaneously. The pneumatic-assisted height adjustment ensures smooth transitions to the Ideal height, maintaining a strong and stable structure no matter where you choose to work. Join the movement towards a healthier lifestyle and create an inviting workspace with the stylish Leitz Ergo Cosy.

Stylish and ergonomic design promotes an Active working environment

Dimensions of 350 x 48 x 700 mm ensure a Compact footprint for any desk

Effortlessly switch from sitting to standing, encouraging regular muscle movement

Pneumatic height adjustment allows for quick positioning changes

Tested and endorsed by the German IGR Institute, ensuring high standards in ergonomics

Stationary movement within its own footprint aids in conserving desk space

Supports a laptop and mouse, making it perfect for video calls

Exceptionally lightweight design makes it easy to transport and store

Minimum position height of 48 mm and maximum height of 310 mm

Robust enough to support up to 16 kg on the desk surface

Backed with a 5-year guarantee for your peace of mind

Delivered fully assembled in plastic-free packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy