RS PRO Gland Packing Polytetrafluoroethylene Gland & Valve Packing, 8 m, 18 m/s rotary speed, 3000 kPa max

Subtotal (1 unit)*

$984.46

(exc. GST)

$1,082.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$984.46

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
606-547
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Gland & Valve Packing

Material

Polytetrafluoroethylene

Rotary Speed

18m/s

Maximum Operating Temperature

280°C

Sub Type

Gland Packing

Maximum Operating Pressure

3000 kPa

Section

12.5mm

Length

8m

Standards/Approvals

ANSI-ESD S20.20:2021, BAM, FDA, RoHS

COO (Country of Origin):
BG

RS PRO 8m Polytetrafluoroethylene Gland Packing, 12.5mm Section


This RS PRO gland packing is designed for sealing applications in industrial environments. Made from high-quality polytetrafluoroethylene, it offers excellent chemical resistance and durability, making it Ideal for use in demanding conditions. Its primary benefit is providing reliable sealing performance under high pressure and temperature.

Features and Benefits


High chemical resistance: Ensures longevity and reliability in harsh chemical environments
Maximum operating pressure of 3000 kPa: Suitable for high-pressure applications
Maximum operating temperature of 280 °C: Can withstand high-temperature conditions
Rotary speed of 18 m/s: Supports high-speed operations without compromising performance
12.5 mm section: Provides a robust sealing solution for various applications
Conforms to ANSI-ESD S20.20:2021, BAM, FDA, RoHS: Meets key industry standards for safety and compliance

Applications


Petrochemical industry
Pharmaceutical manufacturing
Food processing
Chemical processing plants

Additional Information


Key standards: ANSI-ESD S20.20:2021, BAM, FDA, RoHS
Material: Polytetrafluoroethylene for enhanced durability and performance in extreme conditions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy