Transair Drilling Jig, 16 bar Drilling Jig, -20 °C to 85 °C

Subtotal (1 unit)*

$1,193.04

(exc. GST)

$1,312.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,193.04

*price indicative

RS Stock No.:
214-3201
Mfr. Part No.:
6698 01 03
Brand:
Transair
Find similar products by selecting one or more attributes.
Select all

Brand

Transair

Accessory Type

Drilling Jig

Product Type

Drilling Jig

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
FR
Parker Transair 6698 series drilling jig is for use with aluminium pipe to obtain positional accuracy of the holes. This drilling jig is made of brass material and a compatible with pipe of diameter 25mm to 40mm.

Blue in colour

Easy to use

Lightweight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy