Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Compressed Air Piping Systems
Compressed Air Accessories
Transair Chamfer Tool
RS Stock No.:
214-3205
Mfr. Part No.:
6698 04 01
Brand:
Transair
View this category
2 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$115.23
(exc. GST)
$126.75
(inc. GST)
Units
Per unit
1 +
$115.23
RS Stock No.:
214-3205
Mfr. Part No.:
6698 04 01
Brand:
Transair
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 6698 04 01
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
The Parker Transair 6698 series chamfer tool is used for rigid aluminium pipe to make smooth edges and prevent damages. The diameter of the chamfer tool is between 16.5mm to 40mm.
Easy to use
Lightweight
Attribute
Value
Accessory Type
Chamfer Tool
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Related links
Transair Deburring Tool
Transair Marking Tool
Transair Drilling Tool
Transair Pipe Cutter
Transair Tool Case
Transair Drilling Jig
Virax Chamfer Tool
Transair Set of Tightening Spanners