Phoenix Contact 10 Cell Grey Metal Compartment Box, 48 mm x 357mm x 48 mm

Subtotal (1 unit)*

$190.10

(exc. GST)

$209.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.10

*price indicative

RS Stock No.:
254-4579
Mfr. Part No.:
1204041
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Compartment Box

Number of Compartments

10

Height

48mm

Width

357mm

Depth

48mm

Adjustable Compartments

No

Transparent Lid

No

Material

Metal

Colour

Grey

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Range box is a assortment box of metal. We have put together a number of attractive tool sets for you by selecting products from our comprehensive range of professional tools.

Product type Assortment box

Width 357 mm

Height 48 mm

Length 206 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy