Raaco Drawer Storage Unit 24, Steel, 435 mm x 357mm x 255 mm, Blue
- RS Stock No.:
- 254-9254
- Mfr. Part No.:
- 137577
- Brand:
- Raaco
Subtotal (1 unit)*
$1,015.30
(exc. GST)
$1,116.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,015.30 |
*price indicative
- RS Stock No.:
- 254-9254
- Mfr. Part No.:
- 137577
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Drawer Storage Unit | |
| Case Material | Steel | |
| Height | 435mm | |
| Width | 357mm | |
| Depth | 255mm | |
| Transparent Drawers | Yes | |
| Drawer Material | Polypropylene | |
| Colour | Blue | |
| Number of Drawers | 24 | |
| Weight | 5.55kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Drawer Storage Unit | ||
Case Material Steel | ||
Height 435mm | ||
Width 357mm | ||
Depth 255mm | ||
Transparent Drawers Yes | ||
Drawer Material Polypropylene | ||
Colour Blue | ||
Number of Drawers 24 | ||
Weight 5.55kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Raaco Storage Cabinet
The Raaco half-height storage cabinet has 24 drawers and each of them divided into 4 compartments. It has a depth of 150mm, a width of 306mm and height of 283mm. It is has a steel frame and dark blue enamel paint finish. The drawers have translucent, lightweight, and durable polypropylene. The design aids the cabinets to stand one on top of the other.
Raaco 250 Steel Cabinet System
A versatile modular storage system is suitable for a host of different applications in production, testing, parts storage areas etc. High-density storage with improved access using the frame or turntable mounting options. Cabinets are 250mm deep (front to back) to provide an alternative to the 150mm system. Each drawer has a safety stop rim to prevent the drawer from falling out when fully opened.
Features and Benefits
Spot-welded steel body
Stop rim ensures drawers do not fall out
Rubber feet for scratch protection and firm standing
Free-standing or wall mountable
Matching free-standing carousel racks are available separately
Applications
Commercial spaces
Offices
Workshops
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Raaco Drawer Storage Unit 8 435 mm x 357mm x 255 mm, Blue
- Raaco Drawer Storage Unit 6 435 mm x 357mm x 255 mm, Blue
- Raaco Drawer Storage Unit 24 552 mm x 306mm x 150 mm, Blue
- Raaco Drawer Storage Unit 24 283 mm x 306mm x 150 mm, Blue
- Raaco Drawer Storage Unit 18 417 mm x 306mm x 150 mm, Blue
- Raaco Drawer Storage Unit 45 417 mm x 306mm x 150 mm, Blue
- Raaco Drawer Storage Unit 16 282 mm x 306mm x 150 mm, Blue
- Raaco Drawer Storage Unit 36 417 mm x 306mm x 150 mm, Blue
