Raaco 1 Cell Blue Polypropylene Compartment Box, 83 mm x 413mm x 330 mm
- RS Stock No.:
- 136-7963
- Mfr. Part No.:
- 142519
- Brand:
- Raaco
Subtotal (1 unit)*
$100.56
(exc. GST)
$110.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.56 |
*price indicative
- RS Stock No.:
- 136-7963
- Mfr. Part No.:
- 142519
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Number of Compartments | 1 | |
| Product Type | Compartment Box | |
| Height | 83mm | |
| Width | 413mm | |
| Depth | 330mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Polypropylene | |
| Colour | Blue | |
| Foam | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Number of Compartments 1 | ||
Product Type Compartment Box | ||
Height 83mm | ||
Width 413mm | ||
Depth 330mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Polypropylene | ||
Colour Blue | ||
Foam No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
CarryLite LMS80 Compartment Box
The CarryLite LMS80 compartment box by Raaco, with sandwich style lid and U-profile spaces. Lightweight and compact design, with clever restraint click base and U-profile lid, that ensures your contents remain in place during transport. Ideally suited to professionals who need storage with visual access to an assortment of tools and equipment, in a safe and organised fashion. This smart assortment box allows you to store up to 5 sheets of paper in the lid. Hosts multiple click bottom attachments for click'n grid CA-inserts and 2 RFID holders inside the box. With fixing holes in the lid and top base for sealing the box. Fitted with sliding locks and handle, with the added feature of fitting removable colour identification tags. The CarryLite compartment box provides you with easy access to your contents, while optimising storage and transportation needs.
Features and Benefits
Coherent system design, ensuring that many of the parts can work together;Make your daily work easier;Save you time, space and money;Unlimited uses across the systems;Boxes with hinged clear lids and slide catch;Supplied without trays allowing the box to be customised;Trays are held in position by a moulded grid in the base of the box
Related links
- Raaco 50 Cell Blue Polypropylene Compartment Box, 83 mm x 413mm x 330 mm
- Raaco 1 Cell Blue Polypropylene Compartment Box, 83 mm x 337mm x 278 mm
- Raaco 80 Cell Blue Polypropylene Adjustable Compartments Compartment Box, 81 mm x 413mm x 330 mm
- Raaco 55 Cell Blue Polypropylene Adjustable Compartments Compartment Box, 58 mm x 413mm x 330 mm
- Raaco 15 Cell Blue Plastic Adjustable Compartments Compartment Box, 79 mm x 413mm x 330 mm
- Raaco Blue Polypropylene 79 mm x 413mm x 330 mm
- Raaco Blue Polycarbonate 57 mm x 413mm x 330 mm
- Raaco 8 Cell Raaco Blue Adjustable Compartments Compartment Box, 147 mm x 413mm x 330 mm
