Licefa Adjustable Compartments 1 Cell Blue, Transparent Compartment Box, 21 mm x 63mm x 85.3 mm
- RS Stock No.:
- 668-085
- Mfr. Part No.:
- 8150034
- Brand:
- Licefa
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$27.84
(exc. GST)
$30.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $27.84 | $5.568 |
*price indicative
- RS Stock No.:
- 668-085
- Mfr. Part No.:
- 8150034
- Brand:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Number of Compartments | 1 | |
| Product Type | Compartment Box | |
| Height | 21mm | |
| Width | 63mm | |
| Depth | 85.3mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Colour | Blue, Transparent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Number of Compartments 1 | ||
Product Type Compartment Box | ||
Height 21mm | ||
Width 63mm | ||
Depth 85.3mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Colour Blue, Transparent | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa SMD Box is storage containers designed to safely hold surface-mount devices (SMDs) while preventing static electricity damage. Its non-conductive material protects sensitive electronic components during handling and storage. The continuous operating temperature range is from -20°C to +80°C, ensuring reliable performance within these limits.
Food safe
Non conductive
Related links
- Licefa 1 Cell Blue 21 mm x 63mm x 85.3 mm
- Licefa 1 Cell Blue Adjustable Compartments Compartment Box, 21 mm x 63mm x 85.3 mm
- Licefa 1 Cell Transparent 21 mm x 63mm x 85.3 mm
- Licefa 1 Cell Transparent 21 mm x 63mm x 85.3 mm
- Licefa 1 Cell Yellow Adjustable Compartments Compartment Box, 21 mm x 63mm x 85.3 mm
- Licefa 1 Cell White Adjustable Compartments Compartment Box, 21 mm x 63mm x 85.3 mm
- Licefa 1 Cell Green Adjustable Compartments Compartment Box, 21 mm x 63mm x 85.3 mm
- Licefa 1 Cell Red Adjustable Compartments Compartment Box, 21 mm x 63mm x 85.3 mm
