Licefa Adjustable Compartments 1 Cell Transparent, Green Compartment Box, 21 mm x 63mm x 85.3 mm
- RS Stock No.:
- 668-082
- Mfr. Part No.:
- 8150033
- Brand:
- Licefa
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$53.09
(exc. GST)
$58.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 15 December 2026
- Plus 4 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $53.09 | $5.309 |
*price indicative
- RS Stock No.:
- 668-082
- Mfr. Part No.:
- 8150033
- Brand:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | Compartment Box | |
| Number of Compartments | 1 | |
| Height | 21mm | |
| Width | 63mm | |
| Depth | 85.3mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Colour | Transparent, Green | |
| Foam | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type Compartment Box | ||
Number of Compartments 1 | ||
Height 21mm | ||
Width 63mm | ||
Depth 85.3mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Colour Transparent, Green | ||
Foam Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa SMD Box is storage containers designed to safely hold surface-mount devices (SMDs) while preventing static electricity damage. Its non-conductive material protects sensitive electronic components during handling and storage. The continuous operating temperature range is from -20°C to +80°C, ensuring reliable performance within these limits.
Food safe
Non conductive
- RS Stock No. 0668093
- Mfr. Part No. 8150038
1 Pack of 10
$49.24
- RS Stock No. 0667988
- Mfr. Part No. 8150008
1 Pack of 100
$360.40
- RS Stock No. 0667975
- Mfr. Part No. 8150002
1 Bag of 5
$15.80
- RS Stock No. 0668011
- Mfr. Part No. 8150018
1 Bag of 5
$18.28
Related links
- Licefa 1 Cell Transparent 21 mm x 63mm x 85.3 mm
- Licefa 1 Cell Transparent 21 mm x 63mm x 85.3 mm
- Licefa 1 Cell Green Adjustable Compartments Compartment Box, 21 mm x 63mm x 85.3 mm
- Licefa 1 Cell Blue 21 mm x 63mm x 85.3 mm
- Licefa 1 Cell Yellow Adjustable Compartments Compartment Box, 21 mm x 63mm x 85.3 mm
- Licefa 1 Cell White Adjustable Compartments Compartment Box, 21 mm x 63mm x 85.3 mm
- Licefa 1 Cell Red Adjustable Compartments Compartment Box, 21 mm x 63mm x 85.3 mm
- Licefa 1 Cell Blue Adjustable Compartments Compartment Box, 21 mm x 63mm x 85.3 mm












