Phoenix Contact 18 Cell Transparent Polystyrene Compartment Box, 46 mm x 250mm x 170 mm
- RS Stock No.:
- 281-014
- Mfr. Part No.:
- 5028731
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,764.64
(exc. GST)
$1,941.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,764.64 |
*price indicative
- RS Stock No.:
- 281-014
- Mfr. Part No.:
- 5028731
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Compartments | 18 | |
| Product Type | Compartment Box | |
| Height | 46mm | |
| Width | 250mm | |
| Depth | 170mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Polystyrene | |
| Colour | Transparent | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Compartments 18 | ||
Product Type Compartment Box | ||
Height 46mm | ||
Width 250mm | ||
Depth 170mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Polystyrene | ||
Colour Transparent | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Assortment box is the perfect solution for your organisational needs. Designed with practicality in mind, it features 18 compartments that can easily accommodate various components or small items. The boxs dimensions of 250 x 170 x 46 mm make it an ideal size for storage environments where space is at a premium.
Compact dimensions make it ideal for both storage and transport
Lightweight construction allows for easy handling and movement
Environmentally compliant ensuring peace of mind with responsible usage
Related links
- Phoenix Contact 8 Cell Transparent Polystyrene Compartment Box, 46 mm x 250mm x 170 mm
- Phoenix Contact 7 Cell Transparent Polystyrene Compartment Box, 45 mm x 250mm x 170 mm
- Phoenix Contact 10 Cell Transparent Polystyrene Compartment Box, 32 mm x 170mm x 105 mm
- Phoenix Contact 8 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm
- Phoenix Contact 12 Cell Transparent Polystyrene Compartment Box, 36 mm x 210mm x 105 mm
- Phoenix Contact 12 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm x 225 mm
- Phoenix Contact 24 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm x 225 mm
- RS PRO 18 Cell Transparent Polypropylene Compartment Box, 40 mm x 280mm x 180 mm
